Schneider Electric, ComPact NSX Series RJ45 Connector
- RS Stock No.:
- 219-9429
- Mfr. Part No.:
- LV434200
- Manufacturer:
- Schneider Electric
View all Ethernet Connectors
1 In stock for delivery within 2 working days
Price Each
€72.60
(exc. VAT)
€89.30
(inc. VAT)
units | Per unit |
1 + | €72.60 |
- RS Stock No.:
- 219-9429
- Mfr. Part No.:
- LV434200
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Electric NSX cord is an ULP wiring accessory that connects Compact NSX devices to ULP devices. ULP devices are FDM121 display, IFM and IFE communication modules, or I/O module.
NSX cord is equipped with one RJ45 connector for the connection to ULP devices
NSX cord is connected on the Compact NSX BSCM module for both communication and 24VDC power supply
The length is 0.35m
It is a green Premium compliant (RoHS/REACh)
NSX cord is connected on the Compact NSX BSCM module for both communication and 24VDC power supply
The length is 0.35m
It is a green Premium compliant (RoHS/REACh)
Specifications
Attribute | Value |
Ethernet Connector Type | RJ45 Connector |
Series Number | LV434200 |
Series | ComPact NSX |