Samtec SCRES Series Ethernet Connector Female/Female, Panel Mount, Cat5e Phosphor Bronze Shield Straight 1 Port
- RS Stock No.:
- 208-9153
- Mfr. Part No.:
- SCRES-G-00.25-D-C5E
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€23.70
(exc. VAT)
€29.15
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.70 |
*price indicative
- RS Stock No.:
- 208-9153
- Mfr. Part No.:
- SCRES-G-00.25-D-C5E
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Connector Gender | Female/Female | |
| Connector Type | Ethernet | |
| Shield Type | Phosphor Bronze | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 75°C | |
| Series | SCRES | |
| Width | 48.45mm | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Length | 262.7mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Connector Gender Female/Female | ||
Connector Type Ethernet | ||
Shield Type Phosphor Bronze | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 75°C | ||
Series SCRES | ||
Width 48.45mm | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Length 262.7mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Samtec SCRES Series Ethernet Connector, Cat5e LAN Category, IP68 - SCRES-G-00.25-D-C5E
This product features an advanced Ethernet receptacle from the SCRES series, designed for reliable connectivity with an impressive current rating of 3.8A per pin. It operates within a temperature range of -40 to +70°C, ensuring optimal performance in varied conditions. Additionally, the robust construction is designed for seamless integration into panel-to-board systems.
Features & Benefits
• Phosphor bronze construction enhances durability and conductivity
• Gold plating on contacts improves signal integrity
• Designed for simple panel mounting and installation
Applications
• Ideal for connecting standard ethernet cables
• Used in industrial automation and control systems
• Suitable for outdoor applications requiring waterproof connectivity
• Employed in robotics and machinery networking
Is this product RoHS compliant?
Yes, it meets RoHS compliance standards.
Can it withstand harsh environmental conditions?
Yes, it features an IP68 rating for protection.
Is it compatible with Cat5e networking systems?
Yes, it is specifically designed for Cat5e applications.
Can it be used for both signal and power connections?
It supports both signal and power through different wire gauges.
Related links
- Samtec SCRES Series Ethernet Connector Female/Female Cat5e Phosphor Bronze Shield Straight 1 Port
- Samtec SCRES Series Ethernet Connector Female/Female Cat5e Phosphor Bronze Shield Circular 1 Port
- Samtec RPCE Series RJ45 Connector Female Cat3 Cat5e Phosphor Bronze Shield Straight 1 Port 1 Way
- Samtec SCRES Series Ethernet Connector Female/Female Cat3 Twisted Shield Circular 1 Port
- Samtec RPCE Series Ethernet Connector Female Cat5e Bronze Shield Rectangular 1 Port
- Samtec SCPE Series Ethernet Connector Male/Female Cat5e Phosphor Bronze Shield Circular 1 Port
- Samtec SCPFE Series RJ45 Connector Male, Cat5e Phosphor Bronze Shield Straight 1 Port
- TE Connectivity AMPLIMITE Series Ethernet Connector Female, Board Phosphor Bronze Shield Straight 16 Port
