Microchip, 32-Pin VQFN-32, Ethernet Transceiver, 1.8 V 10 Mbps SPI 3.3V LAN8650B1T-E/LMX, Half Duplex
- RS Stock No.:
- 333-087
- Mfr. Part No.:
- LAN8650B1T-E/LMX
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€19,440.00
(exc. VAT)
€23,910.00
(inc. VAT)
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €3.888 | €19,440.00 |
*price indicative
- RS Stock No.:
- 333-087
- Mfr. Part No.:
- LAN8650B1T-E/LMX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 10Mbps | |
| Product Type | Ethernet Transceiver | |
| Communication Mode | Half Duplex | |
| Standard Supported | IEEE | |
| Interface Type | SPI | |
| Package Type | VQFN-32 | |
| Maximum Supply Voltage | 3.3V | |
| Pin Count | 32 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Minimum Supply Voltage | 1.8V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 10Mbps | ||
Product Type Ethernet Transceiver | ||
Communication Mode Half Duplex | ||
Standard Supported IEEE | ||
Interface Type SPI | ||
Package Type VQFN-32 | ||
Maximum Supply Voltage 3.3V | ||
Pin Count 32 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Minimum Supply Voltage 1.8V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The Microchip LAN8650 combines a Media Access Controller and an Ethernet PHY to enable low‑cost microcontrollers, including those without an onboard MAC, to access 10BASE‑T1S networks. The common standard Serial Peripheral Interface of the LAN8650 allows interfacing with nearly any microcontroller, so that the transfer of Ethernet packets and LAN8650 control/status commands are performed over a single, serial interface. SPI also requires only 4 pins, enabling a simpler hardware interface with fewer pins than MII or RMII.
Internal wall clock
Event generation and event capture synchronized to the wall clock
Phase adjuster for the wall clock to minimize microcontroller overhead
Packet timestamping
Half duplex point to point link segments up to at least 15m
Related links
- Microchip Ethernet Controller 10 Mbps SPI 3.3V LAN8651B1-E/LMX, Half Duplex
- Microchip Ethernet Controller 10 Mbps SPI 3.3V LAN8650B1-E/LMX, Half Duplex
- Microchip Ethernet Controller Half Duplex
- Microchip Ethernet Controller Half Duplex
- Microchip Ethernet Transceiver Half Duplex
- Microchip Ethernet Controller Half Duplex
- Microchip Ethernet Transceiver RMII 3.3V LAN8740AI-EN-TR, Full Duplex/Half Duplex
- Microchip Transceiver IC MII 3.3V LAN8670C2-E/LMX, Half Duplex
