Microchip, 164-Pin DRQFN-164, Ethernet Switch IC 2.5 Gbps USB PCI11414-I/PMX, USB
- RS Stock No.:
- 352-227
- Mfr. Part No.:
- PCI11414-I/PMX
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.22
(exc. VAT)
€34.71
(inc. VAT)
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €28.22 |
| 10 + | €25.40 |
*price indicative
- RS Stock No.:
- 352-227
- Mfr. Part No.:
- PCI11414-I/PMX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 2.5Gbps | |
| Product Type | Ethernet Switch IC | |
| Communication Mode | USB | |
| Number of Ports | 2 | |
| Standard Supported | USB 3.2 Gen 2, IEEE 802.3, PCIe | |
| Interface Type | USB | |
| Mount Type | Surface | |
| Package Type | DRQFN-164 | |
| Pin Count | 164 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Certificate, REACH Certificate | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 2.5Gbps | ||
Product Type Ethernet Switch IC | ||
Communication Mode USB | ||
Number of Ports 2 | ||
Standard Supported USB 3.2 Gen 2, IEEE 802.3, PCIe | ||
Interface Type USB | ||
Mount Type Surface | ||
Package Type DRQFN-164 | ||
Pin Count 164 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Certificate, REACH Certificate | ||
Automotive Standard No | ||
The Microchip single-chip PCIe switch with an integrated USB 3.2 Gen 2 host controller, Ethernet MAC and programmable I/O. The integrated PCIe physical interfaces provide a 4-lane (4x8GT/s) upstream port and a 1-lane (1x8GT/s) downstream port. The device is targeted to address the need for higher bandwidth PCIe sub-systems within embedded applications. PCIe upstream can be delivered across a single or multiple lanes to accommodate varying system bandwidths.
RS-232 with complete signaling available
RS-485 with automatic direction control
Extended IO
SPI controller with multiple CS
I2C controller
GPIO
Related links
- Microchip Ethernet Transceiver 2.5 Gbps USB PCI11414/PMX
- Microchip Ethernet Interface UART 3.63V PCI11414CT-I/PMX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11414CT/PMX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11101CT-I/MXX, Full Duplex
- Microchip Ethernet Transceiver 10 Gbps USB PCI11400/MXX
- Microchip Ethernet Transceiver 10 Gbps USB PCI11101/MXX
- Microchip Ethernet Transceiver 10 Gbps USB PCI11010/ZVX
- Microchip Ethernet Interface UART 3.63V PCI11101CT/MXX, Full Duplex
