Microchip, 100-Pin DRQFN, Ethernet Transceiver 10 Gbps USB PCI11010/ZVX
- RS Stock No.:
- 333-104
- Mfr. Part No.:
- PCI11010/ZVX
- Manufacturer:
- Microchip
Subtotal (1 tray of 168 units)*
€2,030.78
(exc. VAT)
€2,497.82
(inc. VAT)
New product - Preorder today
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 168 + | €12.088 | €2,030.78 |
*price indicative
- RS Stock No.:
- 333-104
- Mfr. Part No.:
- PCI11010/ZVX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 10Gbps | |
| Interface Type | USB | |
| Package Type | DRQFN | |
| Pin Count | 100 | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 10Gbps | ||
Interface Type USB | ||
Package Type DRQFN | ||
Pin Count 100 | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The Microchip Single chip PCIe switch with an integrated Ethernet MAC and programmable I/O. The integrated PCIe physical interfaces provide a 2 lane upstream port and a 1 lane downstream port. The device is targeted to address the need for higher bandwidth PCIe sub systems within embedded applications. PCIe upstream can be delivered across a single or multiple lanes to accommodate best system architecture.
Multifunction GPIOs
Programmable pin multiplexer
SPI slave interface
SMBus slave interface
SMBus master interface
Related links
- Microchip Ethernet Transceiver 10 Gbps USB PCI11101/MXX
- Microchip Ethernet Transceiver 10 Gbps USB PCI11400/MXX
- Microchip Ethernet Transceiver 2.5 Gbps USB PCI11414/PMX
- Microchip Ethernet Interface UART 3.63V PCI11400CT/MXX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11400CT-I/MXX, Full Duplex
- Microchip Ethernet Switch IC 2.5 Gbps USB PCI11414-I/PMX, USB
- Microchip Ethernet Interface UART 3.63V PCI11010CT/ZVX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11101CT-I/MXX, Full Duplex
