Microchip, 164-Pin DQFN, Ethernet Interface, -0.5 V 2.5 Gbps SPI, UART 3.63V PCI11414CT/PMX, Full Duplex
- RS Stock No.:
- 802-864
- Mfr. Part No.:
- PCI11414CT/PMX
- Manufacturer:
- Microchip
Subtotal (1 reel of 1400 units)*
€25,922.40
(exc. VAT)
€31,885.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1400 + | €18.516 | €25,922.40 |
*price indicative
- RS Stock No.:
- 802-864
- Mfr. Part No.:
- PCI11414CT/PMX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Interface | |
| Maximum Data Rate | 2.5Gbps | |
| Sub Type | Interface Module | |
| Communication Mode | Full Duplex | |
| Interface Type | SPI, UART | |
| Number of Ports | 11 | |
| Standard Supported | IEEE, PCIe | |
| Mount Type | Surface | |
| Package Type | DQFN | |
| Pin Count | 164 | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 13mm | |
| Length | 13mm | |
| Height | 900μm | |
| Minimum Supply Voltage | -0.5V | |
| Supply Current | 90mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Interface | ||
Maximum Data Rate 2.5Gbps | ||
Sub Type Interface Module | ||
Communication Mode Full Duplex | ||
Interface Type SPI, UART | ||
Number of Ports 11 | ||
Standard Supported IEEE, PCIe | ||
Mount Type Surface | ||
Package Type DQFN | ||
Pin Count 164 | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 13mm | ||
Length 13mm | ||
Height 900μm | ||
Minimum Supply Voltage -0.5V | ||
Supply Current 90mA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Microchip PCIe Switch with integrated USB 3.2 Gen 2 Host Controller for high-speed data management and connectivity, effectively combining multiple functions for efficient performance.
Supports dual external power supplies: +3.3V and +1.1V
Incorporates a PCIe switch fabric with 8GT/s bandwidth
Features comprehensive power management capabilities
Includes a 1-lane PCIe expansion port and USB 3.2 Gen 2 host
Related links
- Microchip Ethernet Interface UART 3.63V PCI11414CT-I/PMX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11010CT-I/ZVX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI12000CT-I/ZUX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11101CT-I/MXX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11010CT/ZVX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11101CT/MXX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11400CT-I/MXX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11400CT/MXX, Full Duplex
