Microchip, 353-Pin FCCSP, Ethernet Switch IC 16 Gbps PCI1005-I/5CW
- RS Stock No.:
- 566-290
- Mfr. Part No.:
- PCI1005-I/5CW
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€69.71
(exc. VAT)
€85.74
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €69.71 |
| 5 + | €65.52 |
*price indicative
- RS Stock No.:
- 566-290
- Mfr. Part No.:
- PCI1005-I/5CW
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 16Gbps | |
| Product Type | Ethernet Switch IC | |
| Standard Supported | ISO, PCIe, ASIL | |
| Package Type | FCCSP | |
| Pin Count | 353 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ISO-26262 ASIL-B, AEC-Q100 | |
| Width | 16mm | |
| Automotive Standard | AEC-Q100 Grade 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 16Gbps | ||
Product Type Ethernet Switch IC | ||
Standard Supported ISO, PCIe, ASIL | ||
Package Type FCCSP | ||
Pin Count 353 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ISO-26262 ASIL-B, AEC-Q100 | ||
Width 16mm | ||
Automotive Standard AEC-Q100 Grade 2 | ||
The Microchip Low Lane Count PCIe Gen4x16 Switch offers many features of the full-size data center switches in a small lane count format, enabling PCIe connectivity and flexible system design. The smaller form factor makes the products suitable for SoC and accelerator connectivity as well as fanout of port- and lane-limited PCIe connections.
Active State Power Management
Software controlled power management
Supports L0, L1, L2, L3 link states
Related links
- Microchip Ethernet Switch IC 16 Gbps JTAG I2C TWI SPI PCI1001-I/5CW
- Microchip Ethernet Switch IC 16 Gbps USART SPI PCIe JTAG, I2C PCI1003-I/5CW
- Microchip Ethernet Switch IC 16 Gbps USART SPI PCIe Gen 4 GPIO PCI1005/5CW
- Microchip Ethernet Switch IC 16 Gbps PCI1001/5CW
- Microchip Ethernet Switch IC 16 Gbps PCI1003/5CW
- Microchip Ethernet Switch IC 10 Gbps SPI PCI11400-I/MXX, SPI
- Microchip Ethernet Switch IC 2.5 Gbps USB PCI11414-I/PMX, USB
- Microchip Ethernet Switch IC, 1.1 V 2.5 Gbps SPI 3.3V PCI11101-I/MXX
