Microchip, 48-Pin LQFP, Ethernet Transceiver 100 Mbps RMII KSZ8863RLLI-TR, 10Base-T

Subtotal (1 tape of 1000 units)*

€4,956.00

(exc. VAT)

€6,096.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
1000 +€4.956€4,956.00

*price indicative

RS Stock No.:
764-358
Mfr. Part No.:
KSZ8863RLLI-TR
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Data Rate

100Mbps

Product Type

Ethernet Transceiver

Sub Type

Transceiver

Communication Mode

10Base-T

Number of Transceivers

2

Number of Ports

3

Standard Supported

IEEE 802.3

Interface Type

RMII

Mount Type

Surface

Package Type

LQFP

Pin Count

48

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7mm

Length

7mm

Standards/Approvals

RoHS

Automotive Standard

No

The Microchip 3 port managed switch offers non-blocking architecture ensuring Rapid packet delivery while supporting Advanced features for efficient network management.

Supports IEEE 802.3 10BASE-T and 100BASE-TX standards for versatile connectivity

Features auto MDI/MDI-X functionality, simplifying installation without the need for crossover cables

Includes a 1k MAC address table, enhancing connectivity across diverse applications

Provides comprehensive LED indicators for real-time operational status monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy