Texas Instruments, 48-Pin LQFP, Ethernet Transceiver, 3.3 V 100 Mbps RMII 3.3V DP83848IVV/NOPB, Full Duplex/Half Duplex
- RS Stock No.:
- 651-5766
- Mfr. Part No.:
- DP83848IVV/NOPB
- Manufacturer:
- Texas Instruments
Subtotal (1 unit)*
€6.40
(exc. VAT)
€7.87
(inc. VAT)
In Stock
- 954 unit(s) ready to ship from another location
- Plus 2,211 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.40 |
*price indicative
- RS Stock No.:
- 651-5766
- Mfr. Part No.:
- DP83848IVV/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Ethernet Transceiver | |
| Communication Mode | Full Duplex/Half Duplex | |
| Loopback Mode | Internal | |
| Interface Type | RMII | |
| Standard Supported | 100BASE-TX, 10BASE-T | |
| Mount Type | Surface | |
| Package Type | LQFP | |
| Pin Count | 48 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Minimum Supply Voltage | 3.3V | |
| Width | 7.1mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Length | 7.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Data Rate 100Mbps | ||
Product Type Ethernet Transceiver | ||
Communication Mode Full Duplex/Half Duplex | ||
Loopback Mode Internal | ||
Interface Type RMII | ||
Standard Supported 100BASE-TX, 10BASE-T | ||
Mount Type Surface | ||
Package Type LQFP | ||
Pin Count 48 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Minimum Supply Voltage 3.3V | ||
Width 7.1mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Length 7.1mm | ||
Automotive Standard No | ||
Ethernet Transceivers and Controllers, Texas Instruments
Ethernet Communications
A range of Ethernet communications controllers, transceivers and switching ICs
Related links
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
- Texas Instruments Ethernet Transceiver Full Duplex
- Texas Instruments Ethernet Transceiver Full Duplex
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
