Microchip, 100-Pin VQFN, Ethernet Interface, -0.5 V 2.5 Gbps SPI, UART 3.63V PCI11010CT/ZVX, Full Duplex
- RS Stock No.:
- 802-857
- Mfr. Part No.:
- PCI11010CT/ZVX
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 reel of 2500 units)*
€28,560.00
(exc. VAT)
€35,130.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €11.424 | €28,560.00 |
*price indicative
- RS Stock No.:
- 802-857
- Mfr. Part No.:
- PCI11010CT/ZVX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Interface | |
| Maximum Data Rate | 2.5Gbps | |
| Sub Type | Interface Module | |
| Communication Mode | Full Duplex | |
| Standard Supported | IEEE, PCIe | |
| Interface Type | SPI, UART | |
| Number of Ports | 3 | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Maximum Supply Voltage | 3.63V | |
| Pin Count | 100 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 12mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | -0.5V | |
| Supply Current | 90mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Interface | ||
Maximum Data Rate 2.5Gbps | ||
Sub Type Interface Module | ||
Communication Mode Full Duplex | ||
Standard Supported IEEE, PCIe | ||
Interface Type SPI, UART | ||
Number of Ports 3 | ||
Mount Type Surface | ||
Package Type VQFN | ||
Maximum Supply Voltage 3.63V | ||
Pin Count 100 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 12mm | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage -0.5V | ||
Supply Current 90mA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Microchip Advanced PCIe switch offers integrated Ethernet MAC and versatile programmable I/O capabilities, optimising performance in embedded applications while ensuring high-bandwidth connectivity across PCIe subsystems.
Supports PCIe (8GT/s) switch fabric for efficient data transfer
Integrates a 2.5 Gbps Ethernet MAC with multiple Interface protocols
Includes programmable I/O for adaptable pin configurations
Offers compliance with IEEE 802.3 for reliable networking
Related links
- Microchip Ethernet Interface UART 3.63V PCI11010CT-I/ZVX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI12000CT-I/ZUX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11414CT-I/PMX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11101CT-I/MXX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11101CT/MXX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11414CT/PMX, Full Duplex
- Microchip Ethernet Switch IC, 1.1 V 2.5 Gbps SPI 3.3V PCI11101-I/MXX
- Microchip Ethernet Interface UART 3.63V PCI11400CT-I/MXX, Full Duplex
