Better World
Phoenix Contact 30 A EV Charging Cable 7.5 kW 5 m
- RS Stock No.:
- 133-729
- Mfr. Part No.:
- 1033864
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 133-729
- Mfr. Part No.:
- 1033864
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 30 A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250 V | |
| IP Rating | IP44, IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Outside Diameter | 16.3 mm | |
| Power Rating | 7.5kW | |
| Insulation Material | Thermoplastic Elastomer | |
| Conductor Material | Silver | |
| Armoured | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 30 A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250 V | ||
IP Rating IP44, IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Outside Diameter 16.3 mm | ||
Power Rating 7.5kW | ||
Insulation Material Thermoplastic Elastomer | ||
Conductor Material Silver | ||
Armoured Yes | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is a high quality charging solution for electric vehicles . It is designed for use with type 1 vehicle charging inlets, making it compatible with a wide range of EV models. This charging cable allows for charging via alternating current and has a power rating of 30A / 250V. With a length of 5 meters, it provides ample reach for convenient charging.
Compatible with type 1 vehicle charging inlets
Allows for charging electric vehicles with alternating current
5 meter length for convenient charging
Protective cap and locking option for added security
Ergonomic design for easy handling
Related links
- Phoenix Contact 30 A EV Charging Cable 7.5 kW 5 m
- Phoenix Contact 40 A EV Charging Cable 40 kW 5 m
- Phoenix Contact 32 A EV Charging Cable 5 kW 5 m
- Phoenix Contact 20 A EV Charging Cable 5 kW 5 m
- Phoenix Contact 16 A EV Charging Cable 12.2 kW 5 m
- Phoenix Contact 20 A EV Charging Cable 16.63 kW 5 m
- Phoenix Contact 32 A EV Charging Cable 8 kW 5 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 5 m
