Subtotal (1 unit)*
€555.65
(exc. VAT)
€683.45
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €555.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 145-703
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V ac | |
| IP Rating | IP55 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Outside Diameter | 16.8mm | |
| Number of Cores | 6 | |
| Power Rating | 15.36kW | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V ac | ||
IP Rating IP55 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Outside Diameter 16.8mm | ||
Number of Cores 6 | ||
Power Rating 15.36kW | ||
- COO (Country of Origin):
- CN
RS PRO EV Charging Cable, Type 1 to Type 2, 32A, Three Phase, 5m
This RS PRO EV Charging Cable is designed for efficient and reliable charging of electric vehicles. With a Type 1 to Type 2 configuration, it supports a 32A current rating and three-phase power, making it ideal for both residential and commercial charging stations. The 5-metre length provides flexibility and convenience in various charging environments.
Features and Benefits
Conforms to IEC 62752 and IEC 61851 standards, ensuring safety and compatibility
Riveting pressure process with no screws offers a sleek appearance and robust design
Ergonomic hand-held design allows for convenient plugging and unplugging
PUR insulation enhances aging resistance, extending the cable's lifespan
PUR sheath improves bending life and wear resistance, ensuring durability
IP55 protection grade provides excellent protection in working conditions
Applications
Ideal for use in residential garages, commercial charging stations, and public EV charging points
Suitable for connecting charging piles to electric vehicles
Additional Information
Meets CE, EN-62196-2 2017, REACH, and TUV standards
Operates effectively in temperatures ranging from -30 °C to 50 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 32A EV Charging Cable 15.36 kW 5 m
- RS PRO 32A EV Charging Cable 15.36 kW 4 m
- RS PRO 32A EV Charging Cable 15.36 kW 7 m
- RS PRO 32A EV Charging Cable 15.36 kW 7.5 m
- RS PRO 32A EV Charging Cable 8 kW 5 m
- RS PRO 32A EV Charging Cable 5 m
- RS PRO 32A EV Charging Cable 8 kW 7.5 m
- RS PRO 32A EV Charging Cable 8 kW 7 m
