RS Better World
Phoenix Contact 32A EV Charging Cable 26.6 kW 7 m
- RS Stock No.:
- 484-065
- Mfr. Part No.:
- 1179804
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€359.26
(exc. VAT)
€441.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €359.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 484-065
- Mfr. Part No.:
- 1179804
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 7m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V | |
| Cross Sectional Area | 6.0 to 2mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Outside Diameter | 17mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 26.6kW | |
| Number of Cores | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 7m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V | ||
Cross Sectional Area 6.0 to 2mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Outside Diameter 17mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 26.6kW | ||
Number of Cores 5 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable with vehicle charging connector and open cable end is designed for efficient charging of electric vehicles (EV) using alternating current (AC) through type 2 vehicle charging inlets. Ideal for installation at charging stations for e-mobility, this cable ensures optimal performance with its robust construction. With a generous length of 7 metres, it provides flexible usage in various environments, while the ergonomic design promotes comfortable handling. Engineered to meet stringent automotive standards, this cable is a reliable solution for EV charging needs, combining performance with safety features.
Ergonomic design enhances ease of use
Robust construction ensures durability in various conditions
Longitudinal water tightness safeguards against water ingress
Compatibility with type 2 inlets makes it versatile for diverse electric vehicles
High-quality materials provide excellent performance under operational stresses
Laser-marked mating face aids in proper alignment during connection
Multi-phase charging capability allows for faster charging sessions
Related links
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 3 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 4 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 8 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6.5 m
