RS Better World
Phoenix Contact 80A EV Charging Cable 80 kW 8 m
- RS Stock No.:
- 493-517
- Mfr. Part No.:
- 1495930
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€949.37
(exc. VAT)
€1,167.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €949.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 493-517
- Mfr. Part No.:
- 1495930
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 8m | |
| Current Rating | 80A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1kV | |
| Cross Sectional Area | 16mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 21.2mm | |
| Power Rating | 80kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 8m | ||
Current Rating 80A | ||
Terminated/Unterminated Terminated | ||
Voltage 1kV | ||
Cross Sectional Area 16mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 21.2mm | ||
Power Rating 80kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable designed to facilitate rapid electric vehicle charging. Tailored for electric vehicles, this cable leverages the Combined Charging System (CCS) type 2 technology, providing a robust solution for both residential and commercial charging stations. Its user friendly design incorporates an ergonomic structure that ensures comfortable handling during use. Built for efficiency, the charging cable offers a generous length of 8 metres, making it adaptable to various installation needs. Engineered to meet stringent international standards, it supports a maximum charging current of 80 A at a rated voltage of 1000 V DC, ensuring compatibility with a wide array of electric vehicles for seamless power transfer.
Equipped with a user friendly ergonomic design for effortless handling
Generously sized 8 metre length facilitates flexible installation options
Constructed from high quality materials ensuring durability and reliability
Includes temperature monitoring sensors for enhanced safety during operation
Seamless integration for both residential and commercial charging solutions
Adheres to IEC standards reinforcing its commitment to quality and compliance
Related links
- Phoenix Contact 80A EV Charging Cable 80 kW 7 m
- Phoenix Contact 80A EV Charging Cable 80 kW 5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 3.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 4 m
- Phoenix Contact 80A EV Charging Cable 80 kW 7.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 10 m
- Phoenix Contact 80A EV Charging Cable 80 kW 6 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8 m
