RS Better World
Phoenix Contact 80A EV Charging Cable 80 kW 7.5 m
- RS Stock No.:
- 497-894
- Mfr. Part No.:
- 1169802
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€927.86
(exc. VAT)
€1,141.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €927.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 497-894
- Mfr. Part No.:
- 1169802
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 7.5m | |
| Current Rating | 80A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| Cross Sectional Area | 16mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Outside Diameter | 21.2mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 80kW | |
| Number of Cores | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 7.5m | ||
Current Rating 80A | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
Cross Sectional Area 16mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Outside Diameter 21.2mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 80kW | ||
Number of Cores 5 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is designed for fast and efficient charging of electric vehicles, integrating seamlessly with CCS type 2 charging inlets. Crafted for durability and performance, it features an open cable end for versatility and ease of use at various charging stations. The cable is equipped with advanced technology, including analogue temperature sensors and a replaceable mating face frame, ensuring robust monitoring and adaptability. With a generous length of 7.5 metres, it meets practical installation needs while maintaining a sleek and ergonomic design. Ideal for those seeking a reliable and high performing charging solution, it embodies the commitment to quality that defines its series.
Equipped with analog temperature sensors for optimal performance
Optimised for use in both residential and commercial charging stations
Offers a robust design that withstands environmental conditions
Ensures easy handling thanks to its ergonomic structure
Conforms to IEC 62196 3 standards for safety and reliability
Supports high charging power for quick replenishment of EV batteries
Related links
- Phoenix Contact 80A EV Charging Cable 80 kW 7.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 8 m
- Phoenix Contact 80A EV Charging Cable 80 kW 7 m
- Phoenix Contact 80A EV Charging Cable 80 kW 5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 3.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 4 m
- Phoenix Contact 80A EV Charging Cable 80 kW 10 m
- Phoenix Contact 80A EV Charging Cable 80 kW 6 m
