RS Better World
Phoenix Contact 80A EV Charging Cable 80 kW 5 m
- RS Stock No.:
- 497-853
- Mfr. Part No.:
- 1106633
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€373.37
(exc. VAT)
€459.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €373.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 497-853
- Mfr. Part No.:
- 1106633
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 80A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| Cross Sectional Area | 16mm² | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 21.2mm | |
| Better World Product | Yes | |
| Number of Cores | 3 | |
| Power Rating | 80kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 80A | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
Cross Sectional Area 16mm² | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 21.2mm | ||
Better World Product Yes | ||
Number of Cores 3 | ||
Power Rating 80kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable represents the pinnacle of design and function for electric vehicle charging solutions. Specifically engineered to ensure rapid, reliable charging, it seamlessly fits into the ongoing evolution of e mobility. With its robust construction and advanced features, this cable stands ready for installation at charging stations, making it an ideal choice for both residential and commercial applications. The cable includes integral safety measures such as temperature sensors and a secure connection design, allowing for safe and efficient energy transfer.
Manufactured in adherence to IATF 16949 automotive standards
Supports a wide operating temperature range for reliability in varied environments
Includes a black cable design that blends seamlessly into installations
Comes with a factory logo option for customised branding solutions
Built to withstand over 10000 insertion cycles which ensuring long term durability
Advanced pulse width modulation technology for efficient signal transmission
Incorporates a high degree of protection rating enhancing operational safety
Related links
- Phoenix Contact 80A EV Charging Cable 80 kW 5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 8 m
- Phoenix Contact 80A EV Charging Cable 80 kW 7 m
- Phoenix Contact 80A EV Charging Cable 80 kW 3.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 4 m
- Phoenix Contact 80A EV Charging Cable 80 kW 7.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 10 m
- Phoenix Contact 80A EV Charging Cable 80 kW 6 m
