RS Better World
Phoenix Contact 32A EV Charging Cable 8 kW 5 m
- RS Stock No.:
- 497-304
- Mfr. Part No.:
- 1097298
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€225.18
(exc. VAT)
€276.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 497-304
- Mfr. Part No.:
- 1097298
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 32A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 25V | |
| Cross Sectional Area | 6mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Better World Product | Yes | |
| Outside Diameter | 12.8mm | |
| Better World Claim | Renewable Energy Solution | |
| Number of Cores | 3 | |
| Power Rating | 8kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 32A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 25V | ||
Cross Sectional Area 6mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Better World Product Yes | ||
Outside Diameter 12.8mm | ||
Better World Claim Renewable Energy Solution | ||
Number of Cores 3 | ||
Power Rating 8kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is an essential component for efficient charging of electric vehicles, featuring cutting-edge technology in its design. Crafted for optimal performance, this charging solution supports type 2 vehicle charging inlets, making it ideal for e-mobility installations. With a robust cable length of 5 meters, users can benefit from enhanced flexibility when connecting their vehicles to charging stations. Designed with user convenience in mind, it incorporates an ergonomic and ergonomically awarded design that ensures ease of handling while being compatible with high charging power up to 32 A in alternating current. Its durable construction guarantees both safety and reliability, making it a prime choice for electric vehicle owners seeking dependable charging solutions.
Supports convenient and efficient charging for electric vehicles
Ergonomically designed for ease of use and handling
Compatible with type 2 vehicle charging inlets for wide-ranging applications
Constructed to withstand harsh environmental conditions
Ensures reliable performance with robust water-tightness features
Developed in compliance with automotive and international standards
Ideal for installations at charging stations designed for e-mobility
Related links
- Phoenix Contact 32A EV Charging Cable 8 kW 5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32A EV Charging Cable 24.4 kW 5 m
- Phoenix Contact 32A EV Charging Cable 5 kW 5 m
- RS PRO 32A EV Charging Cable 8 kW 5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7 m
- Phoenix Contact 32A EV Charging Cable 8 kW 4 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7.5 m
