RS Better World
Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- RS Stock No.:
- 638-358
- Mfr. Part No.:
- 1285622
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 120 units)*
€33,429.54
(exc. VAT)
€41,118.33
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €33,429.54 | €278.58 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 638-358
- Mfr. Part No.:
- 1285622
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V | |
| Cross Sectional Area | 4mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 14.2mm | |
| Better World Product | Yes | |
| Number of Cores | 5 | |
| Power Rating | 26.6kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V | ||
Cross Sectional Area 4mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 14.2mm | ||
Better World Product Yes | ||
Number of Cores 5 | ||
Power Rating 26.6kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is engineered for seamless integration into electric vehicle charging systems. Designed with the user in mind, it boasts a mobile type 2 connector that accommodates a wide variety of electric vehicles, ensuring efficient and reliable charging. The cable's robust construction, featuring a protective cap, guarantees safety and durability during operation and storage. Enhanced with pulse width modulation technology, it supports three phase AC charging, delivering a powerful 32 A output at 480 V AC.
Longitudinal water tightness prevents moisture ingress
Developed in compliance with stringent automotive standards
Compatible with type 2 infrastructure offering great versatility
Lightweight construction facilitates effortless transportation
Includes protective cap for added safety when not in use
Related links
- Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 3 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 4 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 8 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6.5 m
