RS Better World
Phoenix Contact 32A EV Charging Cable 8 kW 4 m
- RS Stock No.:
- 124-5227
- Distrelec Article No.:
- 304-13-904
- Mfr. Part No.:
- 1627344
- Manufacturer:
- Phoenix Contact
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€342.02
(exc. VAT)
€420.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €342.02 |
| 5 + | €324.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 124-5227
- Distrelec Article No.:
- 304-13-904
- Mfr. Part No.:
- 1627344
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 4m | |
| Current Rating | 32A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V ac | |
| IP Rating | IP56, IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Product | Yes | |
| Outside Diameter | 12.8mm | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 8kW | |
| Number of Cores | 4 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 4m | ||
Current Rating 32A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V ac | ||
IP Rating IP56, IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Product Yes | ||
Outside Diameter 12.8mm | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 8kW | ||
Number of Cores 4 | ||
- COO (Country of Origin):
- DE
Mobile AC Charging Cable, Type 1, Single-Phase, U-Lock, Spiral Cable
From Phoenix Contact, this C-Line Single-Phase AC charging cable has a vehicle connector and an unterminated cable end. The alternating current (AC) cable is suitable for Type 1 vehicle inlets, and is for installation at charging stations for E-Mobility (EVSE.)
This AC Charging cable has a spiral TPE-U sheathed cable, with a robust plastic connector that features silver plated contacts, assuring a reliable connection.
The cable assembly also has attached connector plug cap which will protect the connector up to IP56, and has a locking option for U-Lock.
Type 1 EV connectors are a United States standard.
Features and Benefits
• Design Type: C-Line
• Type 1 Charging Standard
• Mode 3 Charging Mode
• AC Single-Phase charging current
• IEC 62196-2, SAE J1772, Standard
• Suitable for > 10,000 mating cycles.
• IP44 when mated
Phoenix Contact Electric Vehicle Connectors
Related links
- Phoenix Contact 32A EV Charging Cable 8 kW 4 m
- Phoenix Contact 32A EV Charging Cable 26 kW 4 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 4 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7 m
- Phoenix Contact 32A EV Charging Cable 8 kW 5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 8 m
- Phoenix Contact 32A EV Charging Cable 8 kW 6.5 m
