Better World
Phoenix Contact 250A EV Charging Cable 4 m
- RS Stock No.:
- 497-680
- Mfr. Part No.:
- 1346558
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,357.26
(exc. VAT)
€1,669.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,357.26 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 497-680
- Mfr. Part No.:
- 1346558
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 4m | |
| Current Rating | 250A | |
| Terminated/Unterminated | Terminated | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 4m | ||
Current Rating 250A | ||
Terminated/Unterminated Terminated | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC Charging Cable is a high-power cable designed for electric vehicles (EVs), supporting fast charging with up to 250 kW power. It features CCS type 2 connectors, analog temperature sensors, and robust construction for reliable performance. This cable ensures efficient and safe EV charging.
4 m Cable length
Black colour
RoHS compliant
3 power contact
Related links
- Phoenix Contact 250 A EV Charging Cable 250 kW 7 m
- Phoenix Contact 250 A EV Charging Cable 250 kW 3.5 m
- Phoenix Contact 250 A EV Charging Cable 5 m
- Phoenix Contact 250 A EV Charging Cable 250 kW 7.5 m
- Phoenix Contact 250 A EV Charging Cable 250 kW 5 m
- Phoenix Contact 250 A EV Charging Cable 250 kW 8 m
- Phoenix Contact 250 A EV Charging Cable 250 kW 2 m
- Phoenix Contact 250 A EV Charging Cable 250 kW 8.5 m
