RS Better World
Phoenix Contact 250A EV Charging Cable 250 kW 8.5 m
- RS Stock No.:
- 519-849
- Mfr. Part No.:
- 1346554
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,876.22
(exc. VAT)
€2,307.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,876.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 519-849
- Mfr. Part No.:
- 1346554
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 8.5m | |
| Current Rating | 250A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1kV | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Outside Diameter | 32mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 250kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 8.5m | ||
Current Rating 250A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 1kV | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Outside Diameter 32mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 250kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC Charging Cable is a high-power cable designed for electric vehicles (EVs), supporting fast charging with up to 250 kW power. It features CCS type 2 connectors, analog temperature sensors, and robust construction for reliable performance. This cable ensures efficient and safe EV charging.
8.5 m Cable length
Black colour
RoHS compliant
3 power contact
Related links
- Phoenix Contact 250A EV Charging Cable 250 kW 10 m
- Phoenix Contact 250A EV Charging Cable 250 kW 7 m
- Phoenix Contact 250A EV Charging Cable 250 kW 6 m
- Phoenix Contact 250A EV Charging Cable 250 kW 8 m
- Phoenix Contact 250A EV Charging Cable 250 kW 2 m
- Phoenix Contact 250A EV Charging Cable 250 kW 3.5 m
- Phoenix Contact 250A EV Charging Cable 250 kW 7.5 m
- Phoenix Contact 250A EV Charging Cable 250 kW 6.5 m
