RS Better World
Phoenix Contact 250A EV Charging Cable 250 kW 3.5 m
- RS Stock No.:
- 484-015
- Mfr. Part No.:
- 1130319
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,303.86
(exc. VAT)
€1,603.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,303.86 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 484-015
- Mfr. Part No.:
- 1130319
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 3.5m | |
| Current Rating | 250A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1kV | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Outside Diameter | 32mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 250kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 3.5m | ||
Current Rating 250A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 1kV | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Outside Diameter 32mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 250kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable represents a significant advancement in e mobility, designed for fast and efficient charging of electric vehicles. Featuring the CHARX connect standard and CCS type 2 compatibility, it enables robust power delivery of up to 500 A during Boost mode. The cable is meticulously crafted, with a length of 3.5 m, ensuring flexibility and ease of use for charging stations. Safety is paramount, as this product is equipped with integrated analogue temperature sensors and adheres to IEC 62196 3 standards. Built for the future, it is suited for both commercial charging stations and private installations, making it an essential component in the progression towards sustainable transportation solutions.
Integrates temperature monitoring for enhanced safety during operation
Features ergonomic design elements for convenient handling
Developed following IATF 16949 automotive standards which ensuring superior quality
Offers an appealing option for branding with custom logo integration
Supports an extensive range of electric vehicles enhancing versatility
Related links
- Phoenix Contact 250A EV Charging Cable 250 kW 10 m
- Phoenix Contact 250A EV Charging Cable 250 kW 8.5 m
- Phoenix Contact 250A EV Charging Cable 250 kW 7 m
- Phoenix Contact 250A EV Charging Cable 250 kW 6 m
- Phoenix Contact 250A EV Charging Cable 250 kW 7.5 m
- Phoenix Contact 250A EV Charging Cable 250 kW 8 m
- Phoenix Contact 250A EV Charging Cable 250 kW 2 m
- Phoenix Contact 250A EV Charging Cable 250 kW 6.5 m
