RS Better World
Phoenix Contact 250A EV Charging Cable 250 kW 8 m
- RS Stock No.:
- 521-331
- Mfr. Part No.:
- 1130343
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,815.16
(exc. VAT)
€2,232.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,815.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 521-331
- Mfr. Part No.:
- 1130343
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 8m | |
| Current Rating | 250A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1kV | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Outside Diameter | 32mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Number of Cores | 3 | |
| Power Rating | 250kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 8m | ||
Current Rating 250A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 1kV | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Outside Diameter 32mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Number of Cores 3 | ||
Power Rating 250kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is designed for the fast and efficient charging of electric vehicles, making it an essential solution for modern e mobility needs. With its robust design and advanced features, such as compliance with the combined charging system (CCS), it ensures compatibility with a wide range of electric vehicles. Capable of supporting charging up to 500 A in boost mode and 250 A in permanent mode, this cable is suitable for both commercial and residential charging applications. Its durable construction, including temperature monitoring sensors and an ergonomic design, allows for convenient handling, enhancing user experience.
Temperature sensors provide reliable monitoring during use
Designed to support installation in charging stations for e mobility
Offers high power compatibility for rapid vehicle charging
Constructed in accordance with IATF 16949 automotive standards
Allows for custom branding of charging stations upon request
Configuration supports both DC and Boost charging modes
Related links
- Phoenix Contact 250A EV Charging Cable 250 kW 10 m
- Phoenix Contact 250A EV Charging Cable 250 kW 8.5 m
- Phoenix Contact 250A EV Charging Cable 250 kW 7 m
- Phoenix Contact 250A EV Charging Cable 250 kW 6 m
- Phoenix Contact 250A EV Charging Cable 250 kW 2 m
- Phoenix Contact 250A EV Charging Cable 250 kW 6.5 m
- Phoenix Contact 250A EV Charging Cable 250 kW 5 m
- Phoenix Contact 250A EV Charging Cable 250 kW 3.5 m
