RS Better World
Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m
- RS Stock No.:
- 493-194
- Mfr. Part No.:
- 1091136
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€201.95
(exc. VAT)
€248.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €201.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 493-194
- Mfr. Part No.:
- 1091136
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 20A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Unterminated | |
| Voltage | 480V | |
| Cross Sectional Area | 2.5 to 2mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 12.8mm | |
| Number of Cores | 5 | |
| Power Rating | 16.63kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 20A | ||
Number of Phases 3 | ||
Terminated/Unterminated Unterminated | ||
Voltage 480V | ||
Cross Sectional Area 2.5 to 2mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 12.8mm | ||
Number of Cores 5 | ||
Power Rating 16.63kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC Charging Cable offers exceptional versatility for electric vehicle charging. Designed to work seamlessly with type 2 vehicle charging inlets, this mobile charging solution is ideal for use at charging stations. Its ergonomic design ensures comfortable handling, making the charging experience simple and efficient. Constructed to stringent automotive standards, it guarantees reliability and safety during operation. With IP44 protection for the vehicle connector and a robust black TPE-U outer sheath, this cable withstands various environmental conditions. Whether in extreme temperatures or outdoor settings, it consistently delivers outstanding performance, ensuring your electric vehicle is charged efficiently and securely.
Ergonomically designed for enhanced handling convenience
Manufactured to meet IATF automotive standards for assurance of quality
Robust resistance against water ingress for reliable outdoor performance
Compatible with numerous type 2 infrastructure charging sockets
Laser marked mating face for easy and secure connections
High charging power capacity to ensure swift vehicle recharging
Related links
- Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 4 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 6.5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 7 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 6 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 10 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 8 m
- Phoenix Contact 20A EV Charging Cable 5 kW 5 m
