RS Better World
Phoenix Contact 80A EV Charging Cable 80 kW 5 m
- RS Stock No.:
- 517-880
- Mfr. Part No.:
- 1105881
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€602.63
(exc. VAT)
€741.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €602.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 517-880
- Mfr. Part No.:
- 1105881
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 80A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1000V | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 27mm | |
| Power Rating | 80kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 80A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 1000V | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 27mm | ||
Power Rating 80kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable is expertly designed for the rapid charging of electric vehicles, facilitating efficient connections with CCS type 1 inlets. The cable combines cutting edge technology with practical features, ensuring it meets the high standards of e mobility solutions. Built to endure in diverse operating conditions, this robust charging cable is an ideal choice for installation at charging stations. It boasts a black, straight design, with an optimal length that enhances usability and accessibility. The incorporation of analogue temperature sensors ensures operational safety, while The Phoenix Contact logo signifies reliability and quality.
Ergonomic design for convenient handling during use
Complies with IATF 16949 automotive standards ensuring premium quality
Ideal for a wide range of applications from home use to charging parks
Lightweight construction with an overall weight conducive to easy transportation
Compatible with diverse environments maintaining high performance over a wide temperature range
Related links
- Phoenix Contact 80A EV Charging Cable 80 kW 5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 8 m
- Phoenix Contact 80A EV Charging Cable 80 kW 7 m
- Phoenix Contact 80A EV Charging Cable 80 kW 3.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 4 m
- Phoenix Contact 80A EV Charging Cable 80 kW 7.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 10 m
- Phoenix Contact 80A EV Charging Cable 80 kW 6 m
