RS Better World
Phoenix Contact 20A EV Charging Cable 16.63 kW 4 m
- RS Stock No.:
- 518-301
- Mfr. Part No.:
- 1623504
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€200.65
(exc. VAT)
€246.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 518-301
- Mfr. Part No.:
- 1623504
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 4m | |
| Current Rating | 20A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V | |
| Cross Sectional Area | 2.5mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Outside Diameter | 12.8mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 16.63kW | |
| Number of Cores | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 4m | ||
Current Rating 20A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V | ||
Cross Sectional Area 2.5mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Outside Diameter 12.8mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 16.63kW | ||
Number of Cores 5 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is designed for electric vehicles, providing reliable and efficient charging through type 2 vehicle charging inlets. It features an open cable end and a vehicle connector, making it ideal for installation at charging stations designed for e-mobility applications. With a robust ergonomic design, this charging solution reflects both style and function, ensuring comfortable handling and ease of use. The cable's specifications align with automotive standards, ensuring it meets the highest safety and quality requirements. Whether for personal or commercial use, this product stands out as a reliable choice for environmentally-conscious drivers seeking optimal performance in their EV charging needs.
Complete product range catering to diverse charging needs
Ergonomic design enhances user comfort and ease of use
Custom branding options available for a consistent charging station identity
Durable construction prevents water ingress which ensuring longevity
Designed and manufactured according to stringent automotive standards
Thoroughly tested to meet industry requirements which ensuring peace of mind
Schematic diagrams simplify installation and maintenance
Related links
- Phoenix Contact 20A EV Charging Cable 16.63 kW 4 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 6.5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 7 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 6 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 10 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 8 m
- Phoenix Contact 20A EV Charging Cable 16 kW 4 m
