RS Better World
Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m
- RS Stock No.:
- 520-020
- Mfr. Part No.:
- 1097299
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€307.64
(exc. VAT)
€378.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 520-020
- Mfr. Part No.:
- 1097299
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 20A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V | |
| Cross Sectional Area | 1.5 to 2mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Outside Diameter | 11.6mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Power Rating | 16.63kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 20A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V | ||
Cross Sectional Area 1.5 to 2mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Outside Diameter 11.6mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Power Rating 16.63kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact mobile AC charging cable revolutionises the way electric vehicles are powered. Designed for ease and efficiency, the product boasts a Type 2 vehicle charging connector combined with an infrastructure charging plug, making it a reliable solution for charging electric vehicles using alternating current. The robust design, capable of supporting 20 A permanent charging at 480 V AC, ensures compatibility with type 2 infrastructure charging sockets found at various charging stations for e-mobility. Not only does it facilitate convenient charging, but it also offers peace of mind with features like longitudinal water tightness and a protective cap. The ergonomic design has received accolades for its user-friendly handling, enhancing the charging experience while prioritising safety standards that adhere to automotive regulations.
Compatible with type 2 vehicle and infrastructure charging outlets
Ergonomically designed for easy handling
Offers robust water resistance to prevent ingress
Produced under stringent automotive quality standards
Laser-marked for easy identification and secure connections
Comprehensive product range ensures suitability for diverse installations
Available for custom branding to enhance visibility
Related links
- Phoenix Contact 20A EV Charging Cable 16.63 kW 5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 6.5 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 4 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 7 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 6 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 10 m
- Phoenix Contact 20A EV Charging Cable 16.63 kW 8 m
- Phoenix Contact 20A EV Charging Cable 5 kW 5 m
