Phoenix Contact 500A EV Charging Cable 500 kW 6 m
- RS Stock No.:
- 493-205
- Mfr. Part No.:
- 1101642
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€5,360.71
(exc. VAT)
€6,593.67
(inc. VAT)
- Ready to ship from 14 January 2027
Units | Per unit |
|---|---|
| 1 + | €5,360.71 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 493-205
- Mfr. Part No.:
- 1101642
- Manufacturer:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 6m | |
| Current Rating | 500A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| Cross Sectional Area | 25 to 2mm² | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Outside Diameter | 35.7mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Power Rating | 500kW | |
| Insulation Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 6m | ||
Current Rating 500A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
Cross Sectional Area 25 to 2mm² | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Outside Diameter 35.7mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Power Rating 500kW | ||
Insulation Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact 500A EV Charging Cable 500 kW 6 m
- Phoenix Contact 500A EV Charging Cable 500 kW 3.5 m
- Phoenix Contact 500A EV Charging Cable 500 kW 5 m
- Phoenix Contact 500A EV Charging Cable 500 kW 3 m
- Phoenix Contact 500A EV Charging Cable 500 kW 4 m
- Phoenix Contact 375A EV Charging Cable 500 kW 6 m
- Phoenix Contact 500A EV Charging Cable 5 m
- Phoenix Contact 150A EV Charging Cable 150 kW 6 m
