RS Better World
Phoenix Contact 32A EV Charging Cable 26.6 kW 7.5 m
- RS Stock No.:
- 521-271
- Mfr. Part No.:
- 1304027
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€276.79
(exc. VAT)
€340.45
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €276.79 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 521-271
- Mfr. Part No.:
- 1304027
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 7.5m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V | |
| Cross Sectional Area | 4.0 to 2mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Outside Diameter | 14.2mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Number of Cores | 5 | |
| Power Rating | 26.6kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 7.5m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V | ||
Cross Sectional Area 4.0 to 2mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Outside Diameter 14.2mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Number of Cores 5 | ||
Power Rating 26.6kW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Phoenix Contact mobile AC charging cable is designed specifically for charging electric vehicles (EVs) using type 2 inlets. Engineered with precision, it facilitates safe and efficient power transmission, making it an essential accessory for modern e-mobility. The product features a robust design that is tailored to withstand the rigours of daily use while ensuring ease of operation. With a length of 7.5 metres, the cable's significant reach allows for versatile use in various charging environments, whether at home or on the go. Safety and compliance are prioritised, with construction adhering to rigorous automotive standards and ensuring compatibility with charging stations across Europe. The ergonomic design enhances usability and comfort, making it an excellent companion for EV users.
Features a protective cap for added safety when not in use
Showcases an award-winning ergonomic design for comfortable handling
Compatible with a wide range of type 2 charging stations, enhancing versatility
Constructed to ensure longitudinal water tightness, preventing water ingress
Manufactured according to IATF 16949 automotive standards, highlighting quality and reliability
Laser-marked for easy identification and compliance with DIN standards
Tested rigorously to meet key automotive standards, ensuring high performance
A lightweight design does not compromise on durability during use
Related links
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 3 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 4 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 7 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 8 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 6.5 m
