RS Better World
Phoenix Contact 375A EV Charging Cable 375 kW 5 m
- RS Stock No.:
- 522-000
- Mfr. Part No.:
- 1396518
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€21,233.42
(exc. VAT)
€26,117.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €21,233.42 | €2,123.342 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 522-000
- Mfr. Part No.:
- 1396518
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 375A | |
| Terminated/Unterminated | Terminated | |
| Voltage | 1kV | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 30°C | |
| Better World Claim | Renewable Energy Solution | |
| Outside Diameter | 38mm | |
| Better World Product | Yes | |
| Number of Cores | 4 | |
| Power Rating | 375kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 375A | ||
Terminated/Unterminated Terminated | ||
Voltage 1kV | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 30°C | ||
Better World Claim Renewable Energy Solution | ||
Outside Diameter 38mm | ||
Better World Product Yes | ||
Number of Cores 4 | ||
Power Rating 375kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC Charging Cable is a high-power cable designed for electric vehicles (EVs), supporting fast charging with up to 375 kW power. It features CCS type 2 connectors, analog temperature sensors, and robust construction for reliable performance. This cable ensures efficient and safe EV charging.
5 m Cable length
supports four wire measurement technology
RoHS compliant
UL 94 V0 Flammability rating
Related links
- Phoenix Contact 375A EV Charging Cable 375 kW 5 m
- Phoenix Contact 375A EV Charging Cable 375 kW 4 m
- Phoenix Contact 375A EV Charging Cable 375 kW 8 m
- Phoenix Contact 375A EV Charging Cable 375 kW 7 m
- Phoenix Contact 375A EV Charging Cable 375 kW 5.5 m
- Phoenix Contact 375A EV Charging Cable 375 kW 10 m
- Phoenix Contact 375A EV Charging Cable 500 kW 6 m
- Phoenix Contact 375A EV Charging Cable 7.5 m
