RS Better World
brennenstuhl 32A EV Charging Cable 22 kW 5 m
- RS Stock No.:
- 780-280
- Mfr. Part No.:
- 1384000010
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€262.51
(exc. VAT)
€322.89
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €262.51 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 780-280
- Mfr. Part No.:
- 1384000010
- Manufacturer:
- brennenstuhl
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V | |
| Cross Sectional Area | 6 mm² | |
| IP Rating | IP55 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Power Rating | 22kW | |
| Number of Cores | 5 | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V | ||
Cross Sectional Area 6 mm² | ||
IP Rating IP55 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Power Rating 22kW | ||
Number of Cores 5 | ||
- COO (Country of Origin):
- CN
The brennenstuhl Cable offers a reliable solution for charging electric and hybrid vehicles at both public and private charging stations, ensuring seamless connectivity through its robust construction and Advanced features.
Max charge capacity of 32 A for efficient power delivery
Rated voltage of 480 V AC, ensuring compatibility with various systems
IP55 protection when not in use, safeguarding against dust and water
IP65 protection when connected, providing enhanced durability
5m length allows flexible usage in multiple settings
Related links
- HARTING 32A EV Charging Cable 22 kW 5 m
- ABB 32A EV Charging Cable 22 kW 5 m
- brennenstuhl 32A EV Charging Cable 22 kW 7 m
- ABB 16A EV Charging Cable 22 kW 5 m
- HARTING 20A EV Charging Cable 22 kW 5 m
- HARTING 32A EV Charging Cable 22 kW 7.5 m
- MENNEKES Stecker 32A EV Charging Cable 22 kW 7.5 m
- Weidmüller 32A EV Charging Cable 22 kW 7.5 m
