RS Better World
HARTING 20A EV Charging Cable 22 kW 5 m
- RS Stock No.:
- 234-5807
- Mfr. Part No.:
- 08914090302A0
- Manufacturer:
- HARTING
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 234-5807
- Mfr. Part No.:
- 08914090302A0
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 20A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V ac | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Number of Cores | 5 | |
| Insulation Material | Thermoplastic | |
| Power Rating | 22kW | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 20A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V ac | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Number of Cores 5 | ||
Insulation Material Thermoplastic | ||
Power Rating 22kW | ||
- COO (Country of Origin):
- RO
The Harting plug (infrastructure side) to socket (vehicle side) EV charging cable is a 32A, 480V, 3 phase, Type 2 spiral cable with a cable length of 5m. It has 7 contacts MADE of copper alloy material and mode 3 charging mode. The cable has a diameter of 16.5 mm ± 0.3 mm.
2 signal contacts, 5 power contacts
<100 N insertion force and withdrawal force
≥10, 000 mating cycles
5x 2.5 mm² + 0.5 mm² core structure
IP44 mated condition protection
Ambient temperature during operation ranges between-30°C to +50°C
Ambient temperature during storage/transport ranges between -40°C to +80°C
Material (insert): Polyamide (PA)
RoHS compliant with exemptions
Related links
- HARTING 20A EV Charging Cable 22 kW 5 m
- HARTING 32A EV Charging Cable 22 kW 5 m
- HARTING 20A EV Charging Cable 11 kW 5 m
- HARTING 20A EV Charging Cable 5 kW 5 m
- brennenstuhl 32A EV Charging Cable 22 kW 5 m
- ABB 32A EV Charging Cable 22 kW 5 m
- ABB 16A EV Charging Cable 22 kW 5 m
- HARTING 20A EV Charging Cable 5 kW 7.5 m
