Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€147.49
(exc. VAT)
€181.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €147.49 | - |
| 5 - 9 | €139.08 | 5% |
| 10 - 24 | €134.07 | 9% |
| 25 - 49 | €128.31 | 13% |
| 50 + | €122.86 | 16% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 177-4444
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 16A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Unterminated | |
| Voltage | 240V ac | |
| Cross Sectional Area | 0.5 to 2.5mm² | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Number of Cores | 5 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 16A | ||
Number of Phases 1 | ||
Terminated/Unterminated Unterminated | ||
Voltage 240V ac | ||
Cross Sectional Area 0.5 to 2.5mm² | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Number of Cores 5 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
RS PRO 16A Type 1 to Free End EV Charging Cable 5m (UL)
RS PRO EV charging cables are designed to provide a safe and reliable charging solution for electric vehicles. This 16A single phase EV cable is unterminated with a type 1 SAE J1772 connector on one end. It is suitable for electric vehicles that have a J1772 inlet, which is commonly found in North America and Japan. Designed for mode 3 charging the cable is suitable for connection and charging from private and public AC stations.
Key Features
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choices. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards. Theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 16A EV Charging Cable 5 m
- RS PRO 16A EV Charging Cable 3 m
- RS PRO 32A EV Charging Cable 5 m
- Amphenol Industrial 200A EV Charging Cable 5 m
- ABB 16A EV Charging Cable 22 kW 5 m
- Phoenix Contact 16A EV Charging Cable 12.2 kW 5 m
- Phoenix Contact 16A EV Charging Cable 4 kW 5 m
- Phoenix Contact 32A EV Charging Cable 5 m
