ABB 32A EV Charging Cable 7.4 kW 5 m
- RS Stock No.:
- 206-7681
- Mfr. Part No.:
- 6AGC082556
- Manufacturer:
- ABB
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€489.42
(exc. VAT)
€601.99
(inc. VAT)
- RS Stock No.:
- 206-7681
- Mfr. Part No.:
- 6AGC082556
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 240V | |
| IP Rating | IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -35°C | |
| Power Rating | 7.4kW | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 240V | ||
IP Rating IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -35°C | ||
Power Rating 7.4kW | ||
- COO (Country of Origin):
- CN
ABB Terra AC Series EV Charging Cable, 5m Cable Length, 32A Current Rating - 6AGC082556
This EV charging cable is designed for efficient electric vehicle charging, offering a robust Type 2 connection. With a length of 5m, it provides ample reach for various charging setups. This terminated cable is rated for 32A and supports three-phase operation, enabling quick and effective charging for compatible vehicles.
Features & Benefits
• Supports three-phase charging for faster power delivery
• Utilises Mode 3 for compliant EV charging
• Rated for a maximum voltage of 400V
• Durable black sheath for added protection and visibility
• Terminated design ensures ease of installation
• Ideal for high-performance electric vehicle charger accessories
Applications
• Used with public and home charging stations
• Suitable for commercial electric vehicle fleets
• Compatible with various electric vehicle models
What type of vehicles is this cable compatible with?
This charging cable is designed for electric vehicles equipped with a Type 2 socket, making it compatible with many popular EV models in the UK.
What charging speed can I expect with this cable?
With a current rating of 32A and three-phase capability, this cable can deliver significantly higher charging speeds compared to single-phase alternatives, allowing for faster recharging of electric vehicles.
Is it suitable for outdoor use?
Yes, the cable's robust sheath and termination mean it is durable enough for outdoor use, although care should be taken to avoid exposure to extreme weather conditions.
Related links
- HARTING 32A EV Charging Cable 7.4 kW 5 m
- HARTING 32A EV Charging Cable 7.4 kW 7.5 m
- ABB 32A EV Charging Cable 22 kW 5 m
- HARTING 32A EV Charging Cable 22 kW 5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 5 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32A EV Charging Cable 5 kW 5 m
- Phoenix Contact 32A EV Charging Cable 24.4 kW 5 m
