RS Better World
HARTING 32A EV Charging Cable 22 kW 7.5 m
- RS Stock No.:
- 234-5796
- Mfr. Part No.:
- 08914090102A0
- Manufacturer:
- HARTING
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€208.14
(exc. VAT)
€256.01
(inc. VAT)
- RS Stock No.:
- 234-5796
- Mfr. Part No.:
- 08914090102A0
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | EV Charging Cable | |
| Cable Length | 7.5m | |
| Current Rating | 32A | |
| Terminated/Unterminated | Terminated | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Power Rating | 22kW | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type EV Charging Cable | ||
Cable Length 7.5m | ||
Current Rating 32A | ||
Terminated/Unterminated Terminated | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Power Rating 22kW | ||
- COO (Country of Origin):
- RO
The Harting plug (infrastructure side) to socket (vehicle side) EV charging cable is a 32A, 480V, 3 phase, Type 2 cable with a cable length of 7.5m. It has 7 contacts MADE of copper alloy material and mode 3 charging mode. The cable has a diameter of 16.5 mm ± 0.3 mm.
2 signal contacts, 5 power contacts
<100 N insertion force and withdrawal force
≥10, 000 mating cycles
5x 6 mm² + 0.5 mm² core structure
IP44 mated condition protection
Ambient temperature during operation ranges between-30°C to +50°C
Ambient temperature during storage/transport ranges between -40°C to +80°C
Material (insert): Polyamide (PA)
RoHS compliant with exemptions
Related links
- HARTING 32A EV Charging Cable 22 kW 7.5 m
- MENNEKES Stecker 32A EV Charging Cable 22 kW 7.5 m
- Weidmüller 32A EV Charging Cable 22 kW 7.5 m
- HARTING 32A EV Charging Cable 7.4 kW 7.5 m
- HARTING 32A EV Charging Cable 22 kW 5 m
- HARTING 32A EV Charging Cable 7.5 m
- RS PRO 32A EV Charging Cable 15.36 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7.5 m

