Better World
Phoenix Contact 32A EV Charging Cable 26.6 kW 5 m
- RS Stock No.:
- 248-2340
- Distrelec Article No.:
- 304-13-910
- Mfr. Part No.:
- 1627692
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€275.09
(exc. VAT)
€338.36
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €275.09 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 248-2340
- Distrelec Article No.:
- 304-13-910
- Mfr. Part No.:
- 1627692
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 32A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V ac | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Conductor Material | Copper Zinc Alloy | |
| Power Rating | 26.6kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 32A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V ac | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Conductor Material Copper Zinc Alloy | ||
Power Rating 26.6kW | ||
- COO (Country of Origin):
- PL
Phoenix Contact VS-PPC-C1-PC67-MNNA Series EV Charging Cable, 5m Cable Length, IP44 - 1627692
This EV charging cable is essential for electric vehicle owners, providing a Type 2 to Type 2 connection. It enables efficient three-phase charging, delivering rapid power necessary for modern vehicles. With a sturdy construction and practical features, this cable functions as a renewable energy charging solution, fitting seamlessly with various charging stations.
Features & Benefits
• Delivers up to 26.6kW for quick charging
• Designed for three-phase EV charging to enhance efficiency
• Durable design with an IP44 rating for dust and water protection
• Optimised for Mode 3 charging to ensure broad compatibility
• Environmentally-friendly option as a renewable energy solution
Applications
• Suitable for fast charging at public EV charging stations
• Ideal for home charging setups with compatible wall boxes
• Well-suited for commercial fleet charging infrastructure
• Compatible with various three-phase EV chargers
What type of charging stations can be used with this cable?
It is compatible with all standard Type 2 charging stations designed for electric vehicles.
Is this cable suitable for outdoor use?
Yes, its IP44 rating ensures it can endure outdoor conditions, providing protection from water and dust.
Can this cable be used with vehicles from different manufacturers?
Yes, it is designed to work with any EV that accepts Type 2 connections.
What is the maximum temperature range for using this cable?
It can operate efficiently within a temperature range of -40 to +50°C.
Related links
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 5 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 7 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 8 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 4.5 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 7.5 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 10 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 6.5 m
- Phoenix Contact 32 A EV Charging Cable 26.6 kW 4 m
