RS Better World
Phoenix Contact 16A EV Charging Cable 7 m
- RS Stock No.:
- 248-2341
- Distrelec Article No.:
- 304-13-914
- Mfr. Part No.:
- 1628199
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€307.09
(exc. VAT)
€377.72
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 248-2341
- Distrelec Article No.:
- 304-13-914
- Mfr. Part No.:
- 1628199
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 7m | |
| Current Rating | 16A | |
| Number of Phases | 3 | |
| Voltage | 24V | |
| IP Rating | IP54, IP44 | |
| Minimum Operating Temperature | -40°C | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Conductor Material | Gold Over Nickel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 7m | ||
Current Rating 16A | ||
Number of Phases 3 | ||
Voltage 24V | ||
IP Rating IP54, IP44 | ||
Minimum Operating Temperature -40°C | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Conductor Material Gold Over Nickel | ||
- COO (Country of Origin):
- PL
The Phoenix Contact C-line 3-phase AC charging cable has a vehicle connector and an unterminated cable end. The alternating current (AC) cable is suitable for charging electric vehicles (EV) with alternating current (AC) via type 2 vehicle charging inlets and for installation at charging stations for electromobility (EVSE). This AC Charging cable has a TPE-U sheathed cable, with a robust plastic connector that features silver plated contacts, assuring a reliable connection. The cable assembly also has attached connector plug cap which will protect the connector up to IP54.
For charging electric vehicles (EV)
Silver-plated surface of the power and signal contacts
Degree of protection IP44 and IP54 (Protective cap)
Related links
- ABB 16A EV Charging Cable 7 m
- Phoenix Contact 16A EV Charging Cable 4 kW 5 m
- Phoenix Contact 16A EV Charging Cable 12.2 kW 5 m
- ABB 16A EV Charging Cable 22 kW 7 m
- brennenstuhl 16A EV Charging Cable 11 kW 7 m
- Phoenix Contact 5A EV Charging Cable 7 m
- Schneider Electric 32A EV Charging Cable 7 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7 m
