RS Better World
brennenstuhl 16A EV Charging Cable 11 kW 7 m
- RS Stock No.:
- 780-281
- Mfr. Part No.:
- 1384000020
- Manufacturer:
- brennenstuhl
Subtotal (1 unit)*
€217.98
(exc. VAT)
€268.12
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €217.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 780-281
- Mfr. Part No.:
- 1384000020
- Manufacturer:
- brennenstuhl
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Product Type | EV Charging Cable | |
| Cable Length | 7m | |
| Current Rating | 16A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 480V ac | |
| IP Rating | IP55 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 11kW | |
| Number of Cores | 5 | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Product Type EV Charging Cable | ||
Cable Length 7m | ||
Current Rating 16A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 480V ac | ||
IP Rating IP55 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 11kW | ||
Number of Cores 5 | ||
- COO (Country of Origin):
- CN
The brennenstuhl Cable is a robust charging solution for electric and hybrid vehicles, designed to facilitate charging at public or private charging stations via a wallbox.
Maximum charge capacity of 16 A
Rated voltage of 480 V AC
Operates in temperature ranges from -30 °C to +50 °C
Supports three-phase current supply
IP55 protection for unconnected cable and IP65 for connected use
Supplied with a transport bag for convenience
Related links
- brennenstuhl 16A EV Charging Cable 11 kW 5 m
- brennenstuhl 16A EV Charging Cable 11 kW 8 m
- ABB 16A EV Charging Cable 22 kW 7 m
- HARTING 20A EV Charging Cable 11 kW 5 m
- MENNEKES Stecker 20A EV Charging Cable 11 kW 4 m
- brennenstuhl 32A EV Charging Cable 22 kW 7 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7 m
- Phoenix Contact 250A EV Charging Cable 250 kW 7 m
