RS Better World
Phoenix Contact 200A EV Charging Cable 200 kW 7 m
- RS Stock No.:
- 498-122
- Mfr. Part No.:
- 1107049
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,362.36
(exc. VAT)
€1,675.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,362.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 498-122
- Mfr. Part No.:
- 1107049
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 7m | |
| Current Rating | 200A | |
| Number of Phases | 3 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 100V | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | 50°C | |
| Outside Diameter | 28.1mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Power Rating | 200kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 7m | ||
Current Rating 200A | ||
Number of Phases 3 | ||
Terminated/Unterminated Terminated | ||
Voltage 100V | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature 50°C | ||
Outside Diameter 28.1mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Power Rating 200kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact DC charging cable designed specifically for rapid charging of electric vehicles. Engineered with the CHARX connect standard and CCS Type 2 compatibility, this cable facilitates efficient charging at rates up to 200 A in permanent mode and 500 A in boost mode. Featuring a robust design with integrated temperature sensors, it ensures safe and reliable operation in various environmental conditions. The 7 metre long cable, with its durable black TPE U sheath and ergonomic design, is perfect for installation at e mobility charging stations. With adherence to the strict IEC 62196 3 standards, this charging cable guarantees reliability and performance, making it an essential component for modern electric vehicle infrastructure.
Supports fast DC charging to enhance charging efficiency
Designed for robust performance with a durable outer sheath
Developed in compliance with industry standards for quality assurance
Lightweight yet sturdy construction for easier manoeuvrability
Offers a sleek aesthetic that fits seamlessly with modern charging stations
Enables installation flexibility with a generous cable length
Related links
- Phoenix Contact 200A EV Charging Cable 200 kW 4.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 3.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8.5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 6 m
- Phoenix Contact 200A EV Charging Cable 200 kW 8 m
- Phoenix Contact 200A EV Charging Cable 200 kW 5 m
- Phoenix Contact 200A EV Charging Cable 200 kW 10 m
- Phoenix Contact 200A EV Charging Cable 200 kW 7.5 m
