Better World
Phoenix Contact 32 A EV Charging Cable 8 kW 5 m
- RS Stock No.:
- 286-1036
- Mfr. Part No.:
- 1627366
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€175.73
(exc. VAT)
€216.15
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.73 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 286-1036
- Mfr. Part No.:
- 1627366
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 32 A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250 V | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Better World Product | Yes | |
| Outside Diameter | 12.8 mm | |
| Better World Claim | Renewable Energy Solution | |
| Power Rating | 8kW | |
| Insulation Material | Thermoplastic Elastomer | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 32 A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250 V | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Better World Product Yes | ||
Outside Diameter 12.8 mm | ||
Better World Claim Renewable Energy Solution | ||
Power Rating 8kW | ||
Insulation Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- PL
The Phoenix Contact CHARX connect comfort, AC charging cable, with vehicle charging connector and open cable end, for charging electric vehicles (EV) with alternating current. Longitudinal water tightness reliably prevents water ingress.
Protective cap
Convenient handling due to the ergonomic
Related links
- Phoenix Contact 32 A Mode 2 Combo CCS, EV Charging Cable 5m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 5m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 5m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 5m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 5m
- Phoenix Contact Mode 3, EV Charging Cable 5m
- Phoenix Contact 32 A Mode 2 EV Charging Cable 5m
- RS PRO 32 A Mode 3 EV Charging Cable 5m
