Schneider Electric 2 22kW EV Charging Point, 32 A O/P, 380 V → 415V
- RS Stock No.:
- 276-1588
- Mfr. Part No.:
- EVB3S22N4EA
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,151.84
(exc. VAT)
€2,646.76
(inc. VAT)
- Plus 3 unit(s) shipping from 05 October 2026
Units | Per unit |
|---|---|
| 1 + | €2,151.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-1588
- Mfr. Part No.:
- EVB3S22N4EA
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | EV Charging Point | |
| Output Current | 32A | |
| Output Power | 22kW | |
| Maximum Output Voltage | 415V | |
| Electrical Phase | 3 | |
| Number of Sockets | 2 | |
| Length | 158mm | |
| Width | 317mm | |
| Height | 529mm | |
| Standards/Approvals | ISO 15118, CE, EN/IEC 62196-1:ed. 2, EN 61000-6-2:2019, EV Ready, EN 61000-6-3:2007, EN/IEC 62196-2:ed. 1, EN 61000-6-3:2011/A1, EN/IEC 61851-1:ed. 3, IEC 60884-1, NF C 61314 | |
| Series | EVlink | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Minimum Output Voltage | 380V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type EV Charging Point | ||
Output Current 32A | ||
Output Power 22kW | ||
Maximum Output Voltage 415V | ||
Electrical Phase 3 | ||
Number of Sockets 2 | ||
Length 158mm | ||
Width 317mm | ||
Height 529mm | ||
Standards/Approvals ISO 15118, CE, EN/IEC 62196-1:ed. 2, EN 61000-6-2:2019, EV Ready, EN 61000-6-3:2007, EN/IEC 62196-2:ed. 1, EN 61000-6-3:2011/A1, EN/IEC 61851-1:ed. 3, IEC 60884-1, NF C 61314 | ||
Series EVlink | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Minimum Output Voltage 380V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric EV Charging Point, 32A Output Current, 22kW Output Power - EVB3S22N4EA
Features & Benefits
Applications
Can it be installed indoors or outdoors?
Will it support simultaneous charging of two vehicles?
Is it compatible with different RFID technologies?
Can it manage load distribution between multiple chargers?
Is it designed for high-traffic charging environments?
Related links
- Schneider Electric 2 22kW EV Charging Point 380 V → 415V
- Schneider Electric 1 22kW EV Charging Point 380 V → 415V
- Schneider Electric 1 22kW EV Charging Point 380 V → 414V
- Schneider Electric 22kW EV Charging Point 415 V → 415V
- ABB 1 4kW EV Charging Point 380 V → 415V
- Sync Energy 2 22kW EV Charging Point 400 V → 400V
- Schneider Electric 1 220 → 240V ac O/P, 32A O/P Type 2
- Sync Energy 3 Phase 22kW EV Charging Point 32A O/P Type 2
