RS Better World

Schneider Electric 1 22kW EV Charging Point, 32 A O/P, 380 V → 414V

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2,122.43

(exc. VAT)

€2,610.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€2,122.43
5 - 9€2,058.76
10 - 24€1,995.08
25 - 49€1,931.41
50 +€1,867.74

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
272-7463
Mfr. Part No.:
EVB3S22N40MR
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

EV Charging Point

Output Current

32A

Output Power

22kW

Maximum Output Voltage

414V

Number of Sockets

1

Electrical Phase

3

Length

153mm

Width

317mm

Height

529mm

Series

EVlink

Standards/Approvals

EN/IEC 61851-1:ed. 3, EN 61000-6-3:2011/A1, EN/IEC 62196-1:ed. 2, EN 61000-6-2:2019, ISO 15118, IEC 60884-1, NF C 61314, EN/IEC 62196-2:ed. 1, EN 61000-6-3:2007

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Minimum Output Voltage

380V

COO (Country of Origin):
FR
The Schneider Electric EVlink Pro AC product is a floor-standing charging station for all electrical vehicles compliant with IEC61851-1 standard. It can be either fixed on a pedestal, or integrated in a kit enclosure. Both pedestal or kit enclosure have to be ordered separately. It can be installed indoor as well as outdoor.

IP degree of protection is IP55

Flexible and modular

Low maintenance

Easy commissioning with eSetup app

Related links