RS Better World

Schneider Electric 2 22kW EV Charging Point, 32 A O/P, 380 V → 415V

Subtotal (1 unit)*

€2,357.04

(exc. VAT)

€2,899.16

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
1 +€2,357.04

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
276-1589
Mfr. Part No.:
EVB3S22N4EB
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

EV Charging Point

Output Current

32A

Maximum Output Voltage

415V

Output Power

22kW

Electrical Phase

3

Number of Sockets

2

Length

158mm

Width

317mm

Height

529mm

Series

EVlink

Standards/Approvals

EN 61000-6-2:2019, ISO 15118, EN/IEC 61851-1:ed. 3, EN 61000-6-3:2011/A1, EN 61000-6-3:2007, EN/IEC 62196-2:ed. 1, IEC 60884-1, EN/IEC 62196-1:ed. 2, NF C 61314

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Minimum Output Voltage

380V

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric Metal Charging Station has an impressive 22kW power rating and a 32A charging current, it delivers efficient and rapid charging capabilities. it ensures broad compatibility for various electric vehicles. The inclusion of the RCD B EV enhances electrical safety, providing protection specific to electric vehicle charging scenarios. The charging station also features the MNx auxiliary component, contributing to its overall functionality.

RoHS compliant

Green Premium product

IP54 and IK10 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy