Weidmüller 3 Phase 22kW EV Charging Point
- RS Stock No.:
- 286-0761
- Mfr. Part No.:
- 2863080000
- Manufacturer:
- Weidmüller
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 286-0761
- Mfr. Part No.:
- 2863080000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Output Power | 22kW | |
| Number of Phases | 3 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Output Power 22kW | ||
Number of Phases 3 | ||
- COO (Country of Origin):
- DE
The Weidmuller Smart charging solutions for individual challenges. The intelligent and networkable EV charging box family AC SMART. Ready for any application scenario in the private and commercial sector: from simple charging with a single charging point through integration into smart grids to the complex management of entire charging parks.
RFID or mobile app based user authentication
Adjustability of the charging current
Adjustability of the charging current
Related links
- Weidmüller 3 Phase 22kW EV Charging Point
- Weidmüller 3 Phase 22kW EV Charging Point, 6A O/P
- Sync Energy 3 Phase 22kW EV Charging Point 32A O/P Type 2
- ABB 3 Phase 22kW EV Charging Point 32A O/P Type 2
- Schneider Electric 1 220 → 240V ac O/P, 32A O/P Type 2
- ABB 1 22kW EV Charging Point 320 V ac → 480V
- Weidmüller 22kW EV Charging Point, 6A O/P
- Sync Energy 2 22kW EV Charging Point 400 V → 400V
