Amphenol Industrial, Epower Lite RADSOK Receptacle with HVIL EV Connector Female, 70A
- RS Stock No.:
- 124-4055
- Mfr. Part No.:
- ELR2Y02 / C10-738025-2YP2
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€17.49
(exc. VAT)
€21.51
(inc. VAT)
- Shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | €17.49 |
| 5 - 9 | €16.60 |
| 10 + | €16.28 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 124-4055
- Mfr. Part No.:
- ELR2Y02 / C10-738025-2YP2
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | Epower Lite | |
| Connector Type | RADSOK Receptacle with HVIL | |
| Current | 70A | |
| Number of Rows | 1 | |
| Number of Contacts | 2 | |
| Wire Size | 4mm² | |
| Operating Voltage | 800V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Width | 45.4mm | |
| Height | 40.6mm | |
| Depth | 37mm | |
| Key Type | Y | |
| Standards/Approvals | IEC 60529, UL 94 V-0 | |
| IP Rating | IP67 | |
| Mount Type | Panel Mount | |
| Better World Product | Yes | |
| Colour | Orange | |
| Better World Claim | Renewable Energy Solution | |
| Pin Diameter | 3.6mm | |
| For Use With | 2 Position ePower-Lite Plug with HVIL | |
| Housing Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series Epower Lite | ||
Connector Type RADSOK Receptacle with HVIL | ||
Current 70A | ||
Number of Rows 1 | ||
Number of Contacts 2 | ||
Wire Size 4mm² | ||
Operating Voltage 800V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Width 45.4mm | ||
Height 40.6mm | ||
Depth 37mm | ||
Key Type Y | ||
Standards/Approvals IEC 60529, UL 94 V-0 | ||
IP Rating IP67 | ||
Mount Type Panel Mount | ||
Better World Product Yes | ||
Colour Orange | ||
Better World Claim Renewable Energy Solution | ||
Pin Diameter 3.6mm | ||
For Use With 2 Position ePower-Lite Plug with HVIL | ||
Housing Material Plastic | ||
- COO (Country of Origin):
- CN
