Amphenol Industrial, HVSLS600 Type EV EV Connector Female, 120A
- RS Stock No.:
- 174-1976
- Distrelec Article No.:
- 302-82-501
- Mfr. Part No.:
- HVSLS600062A125
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€96.30
(exc. VAT)
€118.45
(inc. VAT)
- 36 unit(s) ready to ship from another location
- Plus 51 unit(s) shipping from 17 November 2026
Units | Per unit |
|---|---|
| 1 + | €96.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1976
- Distrelec Article No.:
- 302-82-501
- Mfr. Part No.:
- HVSLS600062A125
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | HVSLS600 | |
| Current | 120A | |
| Connector Type | Type EV | |
| Number of Rows | 1 | |
| Number of Contacts | 2 | |
| Wire Size | 25mm² | |
| Operating Voltage | 1kV | |
| Application | Electric Vehicle Connector | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Key Type | Type A | |
| Standards/Approvals | EN 60664-1 | |
| Depth | 77mm | |
| Height | 34.3mm | |
| Width | 65mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Mount Type | Cable | |
| IP Rating | IP69K, IP67 | |
| Colour | Orange | |
| Housing Material | Zinc Alloy | |
| For Use With | High Power Connector System | |
| Contact Material | Copper Alloy | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series HVSLS600 | ||
Current 120A | ||
Connector Type Type EV | ||
Number of Rows 1 | ||
Number of Contacts 2 | ||
Wire Size 25mm² | ||
Operating Voltage 1kV | ||
Application Electric Vehicle Connector | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Female | ||
Orientation Straight | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Key Type Type A | ||
Standards/Approvals EN 60664-1 | ||
Depth 77mm | ||
Height 34.3mm | ||
Width 65mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Mount Type Cable | ||
IP Rating IP69K, IP67 | ||
Colour Orange | ||
Housing Material Zinc Alloy | ||
For Use With High Power Connector System | ||
Contact Material Copper Alloy | ||
Pin Diameter 6mm | ||
- COO (Country of Origin):
- CN
