RS Better World

Amphenol Industrial, HVSLS600 Type EV EV Connector Female, 120A

Subtotal (1 unit)*

€75.07

(exc. VAT)

€92.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
  • Plus 71 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.07

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
174-1983
Distrelec Article No.:
302-82-503
Mfr. Part No.:
HVSLS600082A125
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

HVSLS600

Connector Type

Type EV

Current

120A

Number of Rows

1

Number of Contacts

2

Wire Size

25mm²

Application

Electric Vehicle Connector

Operating Voltage

1kV

Termination Type

Crimp

Connector Gender

Female

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Orientation

Right Angle

Depth

55.2mm

Key Type

Type A

Width

65mm

Standards/Approvals

EN 60664-1

Height

79.9mm

Colour

Orange

IP Rating

IP67, IP69K

Better World Claim

Renewable Energy Solution

Mount Type

Cable

Better World Product

Yes

Contact Material

Copper Alloy

Housing Material

Zinc Alloy

For Use With

High Power Connector System

Pin Diameter

6mm

COO (Country of Origin):
CN
HVSL Series is designed for various xEV applications, including power and signal interconnect solutions. Different versions are available, from 1 position to 3 positions and a rated current from 23A to 250A.

Integrated internal HVIL

Current rating up to 120A

No tool required to unmate

Touch-proof

Multiple coding positions

CPA available

Excel Mate Metal is a 2-pin connector with current carrying capacity from 80 to 120A and 16 to 25mm2 crimping cable. Specially designed for battery, inverters, junction boxes, power distribution boxes and others xEV devices' equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy