RS Better World
Amphenol Industrial, PowerLok Plug EV Connector Female, 70 mm Cable, 250A
- RS Stock No.:
- 239-0312
- Mfr. Part No.:
- PL18W-301-70-5
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€115.75
(exc. VAT)
€142.37
(inc. VAT)
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €115.75 |
| 5 - 9 | €112.39 |
| 10 - 29 | €108.58 |
| 30 + | €104.17 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-0312
- Mfr. Part No.:
- PL18W-301-70-5
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | PowerLok | |
| Connector Type | Plug | |
| Current | 250A | |
| Operating Voltage | 1kV | |
| Termination Type | Crimp | |
| Connector Gender | Female | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Better World Claim | Renewable Energy Solution | |
| Cable Length | 70mm | |
| IP Rating | IP67 | |
| Colour | Red | |
| Better World Product | Yes | |
| For Use With | Plug | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series PowerLok | ||
Connector Type Plug | ||
Current 250A | ||
Operating Voltage 1kV | ||
Termination Type Crimp | ||
Connector Gender Female | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Better World Claim Renewable Energy Solution | ||
Cable Length 70mm | ||
IP Rating IP67 | ||
Colour Red | ||
Better World Product Yes | ||
For Use With Plug | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial powerlok series 1 pole female cable plug connector with current rating of 250 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
1 pole female cable plug connector, W-coded
For 70 mm² cable & comes in red colour
Crimp termination
High voltage interlock loop
Operating temperature of -40°C to +125°C
Related links
- Amphenol Industrial 70 mm Cable, 250A
- Amphenol Industrial 50 mm Cable, 250A
- Amphenol Industrial 70 mm Cable, 300A
- Amphenol Industrial 70 mm Cable, 250A
- Amphenol Industrial 70 mm Cable, 250A
- Amphenol Industrial 70 mm Cable, 250A
- Amphenol Industrial 70 mm Cable, 250A
- Amphenol Industrial, PowerLok Plug EV Connector
