RS Better World

Amphenol Industrial, RADLOK Tubular Cable Lug EV Connector Female, 70 mm Cable, 250A

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€21.53

(exc. VAT)

€26.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€21.53-
10 - 24€20.813%
25 - 49€19.857%
50 +€19.0111%

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-0393
Distrelec Article No.:
302-20-321
Mfr. Part No.:
RL01001-70
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

RADLOK

Connector Type

Tubular Cable Lug

Current

250A

Operating Voltage

1kV

Connector Gender

Female

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Better World Product

Yes

Cable Length

70mm

Colour

Orange

IP Rating

IP67

Better World Claim

Renewable Energy Solution

Pin Diameter

10mm

For Use With

Tubular Cable Lug

COO (Country of Origin):
CN
The Amphenol Industrial Radlok series 1 pole female cable plug connector with current rating of 250 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.

Diameter 10 mm Radlok plug

70 mm² cable size

Comes in orange colour

Crimp termination & tubular lug

Operating temperature of -40°C to +125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy