RS Better World

Amphenol Industrial, SLP Receptacle EV Connector Female, 350A

Bulk discount available
View bulk pricing options

Subtotal (1 box of 5 units)*

€68.31

(exc. VAT)

€84.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
5 - 5€13.662€68.31
10 - 20€13.348€66.74
25 - 45€12.762€63.81
50 - 95€11.93€59.65
100 +€10.574€52.87

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9378
Mfr. Part No.:
SLPIRABPNB0
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SLP

Connector Type

Receptacle

Current

350A

Number of Rows

1

Number of Contacts

1

Application

Electric Vehicles

Operating Voltage

1500V

Connector Gender

Female

Minimum Operating Temperature

-40°C

Termination Type

Busbar

Maximum Operating Temperature

125°C

Orientation

Straight

Contact Gender

Female

Depth

46.7mm

Width

27mm

Standards/Approvals

RoHS Compliant, TUV, UL

Height

27mm

Mount Type

Panel

Colour

Black

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Contact Material

Copper Alloy

Pin Diameter

10.3mm

Housing Material

Thermoplastic

COO (Country of Origin):
CN
The Amphenol Industrial black connector receptacle has 5.7mm RADSOK Size and 90° keyway.

Panel mount with flange

Busbar termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy